10240-0210EC

3M Electronic Solutions Division
517-10240-0210EC
10240-0210EC

Mfr.:

Description:
D-Sub Micro-D Connectors 40P RECEPT SHIELDED IDC WIREMNT PANELMNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 7/6/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,13 € 14,13 €
12,01 € 120,10 €
11,26 € 225,20 €
10,72 € 536,00 €
10,20 € 1.020,00 €
9,44 € 1.888,00 €
9,11 € 4.555,00 €
9,00 € 9.000,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Micro-D Connectors
RoHS:  
Male
40 Position
2 Row
IDC
Straight
Panel
Each
Brand: 3M Electronic Solutions Division
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 1 A
Filtered: Unfiltered
Product Type: Micro-D D-Sub Connectors
Series: 102
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 90169009059 JE150182416
Unit Weight: 14,059 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99