10236-6212PC

3M Electronic Solutions Division
517-10236-6212PC
10236-6212PC

Mfr.:

Description:
D-Sub Micro-D Connectors 36P VERT SHLD RECEPT BOARDMNT M2.5 THREAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 649

Stock:
649 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,37 € 6,37 €
5,56 € 55,60 €
5,18 € 103,60 €
5,12 € 256,00 €
5,06 € 1.012,00 €
4,79 € 2.395,00 €
4,66 € 4.660,00 €
4,55 € 9.100,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Micro-D Connectors
RoHS:  
Female
36 Position
2 Row
Solder
Straight
PCB Mount
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 1 A
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Polybutylene Terephthalate (PBT)
Pitch: 1.27 mm
Product Type: Micro-D D-Sub Connectors
Shell Material: Steel
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 54745226187 7000090276 JE150317673
Unit Weight: 12,472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99