10226-2210VE

3M Electronic Solutions Division
517-10226-2210VE
10226-2210VE

Mfr.:

Description:
D-Sub Micro-D Connectors 26P VERT RECEPTACLE SMT BOARDMNT SHIELD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Micro-D Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Female
26 Position
2 Row
IDC
Wire
Brand: 3M Electronic Solutions Division
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 1 A
Filtered: Unfiltered
Product Type: Micro-D D-Sub Connectors
Shell Plating: Nickel
Factory Pack Quantity: 500
Subcategory: D-Sub Connectors
Part # Aliases: JE150219648
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
MXHTS:
85366999
ECCN:
EAR99