10220-6212VC

3M Electronic Solutions Division
517-10220-6212VC
10220-6212VC

Mfr.:

Description:
D-Sub Micro-D Connectors 20P VERT SHLD RECEP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,77 € 4,77 €
4,34 € 43,40 €
4,11 € 102,75 €
4,02 € 201,00 €
3,83 € 383,00 €
3,55 € 887,50 €
3,01 € 1.505,00 €
2,77 € 2.770,00 €
2,57 € 6.425,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Micro-D Connectors
RoHS: N
Female
20 Position
2 Row
Through Hole
Brand: 3M Electronic Solutions Division
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 1 A
Filtered: Unfiltered
Product Type: Micro-D D-Sub Connectors
Shell Plating: Zinc
Factory Pack Quantity: 500
Subcategory: D-Sub Connectors
Part # Aliases: JE150182325
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99