10220-2200PE

3M Electronic Solutions Division
517-10220-2200PE
10220-2200PE

Mfr.:

Description:
D-Sub Micro-D Connectors 20P BOARDMNT REPT VERT SMT SHLDED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,63 € 10,63 €
9,04 € 90,40 €
8,47 € 169,40 €
8,07 € 403,50 €
7,68 € 768,00 €
7,10 € 1.420,00 €
6,85 € 3.425,00 €
6,53 € 6.530,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Micro-D Connectors
RoHS:  
Female
20 Position
2 Row
SMD/SMT
Straight
Each
Brand: 3M Electronic Solutions Division
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 1 A
Filtered: Unfiltered
Product Type: Micro-D D-Sub Connectors
Series: 102
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 54745250803 JE150343703
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99