10150-52E2PC

3M Electronic Solutions Division
517-10150-52E2PC
10150-52E2PC

Mfr.:

Description:
D-Sub Micro-D Connectors 50P BOARDMNT PLUG RA THRU-HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,35 € 19,35 €
16,44 € 164,40 €
15,42 € 308,40 €
14,68 € 734,00 €
14,20 € 1.420,00 €
13,55 € 2.710,00 €
13,26 € 6.630,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Micro-D Connectors
RoHS:  
Male
50 Position
2 Row
Solder
Right Angle
PCB Mount
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 1 A
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Polyester
Pitch: 1.27 mm
Product Type: Micro-D D-Sub Connectors
Shell Material: Steel
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Voltage Rating: 500 V
Part # Aliases: 54745251504 JE150345054
Unit Weight: 18,798 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99