10126-3000PC

3M Electronic Solutions Division
517-10126-3000PC
10126-3000PC

Mfr.:

Description:
D-Sub Micro-D Connectors 26P MINI D RIBBON .050" SOLDER PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132
Can Dispatch Immediately
On Order:
100
Expected 8/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,69 € 9,69 €
9,28 € 92,80 €
8,93 € 178,60 €
8,14 € 407,00 €
7,98 € 798,00 €
6,99 € 1.398,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Micro-D Connectors
RoHS:  
Male
26 Position
4 Row
Through Hole
Straight
Cable
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Polyester, Glass Reinforced
Product Type: Micro-D D-Sub Connectors
Shell Material: Steel
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 54745257107 7100010171 JE150351078
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDR Plug Connectors

3M MDR Plug Connectors are designed around a fine pitch ribbon-style contact for reliable electrical connections. The MDR Plug Connectors provide wiper-on-wiper contact for reliable repetitive plugging and accept a wide variety of cable constructions including flat, round, twisted pair and twinax cables. The integral dimples of the MDR metal shell ensure proper grounding of the shroud before mating, reducing the possibility of a destructive ESD event between the boardmount and wiremount connectors. Most MDR connectors feature 360 degree shielding around the entire interface to help improve EMI and RFI protection in sensitive applications. 3M MDR Plug Connectors are available in both insulation displacement (IDC) and solder termination versions.

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.