10120-52B2PC

3M Electronic Solutions Division
517-10120-52B2PC
10120-52B2PC

Mfr.:

Description:
D-Sub Micro-D Connectors 20P THRUHOLE RA PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 6/25/2026
200
Expected 6/29/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,95 € 16,95 €
14,35 € 143,50 €
13,46 € 269,20 €
12,81 € 640,50 €
12,43 € 1.243,00 €
11,51 € 2.302,00 €
11,10 € 5.550,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Micro-D Connectors
Male
20 Position
2 Row
Solder
Right Angle
Panel
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 1 A
Filtered: Unfiltered
Product Type: Micro-D D-Sub Connectors
Shell Material: Zinc Alloy
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 54745251497 7010404201 JE150344982
Unit Weight: 11,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MDR Plug Connectors

3M MDR Plug Connectors are designed around a fine pitch ribbon-style contact for reliable electrical connections. The MDR Plug Connectors provide wiper-on-wiper contact for reliable repetitive plugging and accept a wide variety of cable constructions including flat, round, twisted pair and twinax cables. The integral dimples of the MDR metal shell ensure proper grounding of the shroud before mating, reducing the possibility of a destructive ESD event between the boardmount and wiremount connectors. Most MDR connectors feature 360 degree shielding around the entire interface to help improve EMI and RFI protection in sensitive applications. 3M MDR Plug Connectors are available in both insulation displacement (IDC) and solder termination versions.

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.