10114-3000PC

3M Electronic Solutions Division
517-10114-3000PC
10114-3000PC

Mfr.:

Description:
D-Sub Micro-D Connectors MINI D RIB MDR CONN .05" 14CNTCT 30GLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,26 € 9,26 €
8,03 € 80,30 €
7,53 € 150,60 €
7,34 € 367,00 €
6,99 € 699,00 €
6,47 € 1.294,00 €
6,08 € 3.040,00 €
5,87 € 5.870,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Micro-D Connectors
RoHS:  
Male
14 Position
2 Row
Solder
Straight
Cable
Each
Brand: 3M Electronic Solutions Division
Filtered: Unfiltered
Product Type: Micro-D D-Sub Connectors
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: JE150351052
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.