10002

3M Electronic Solutions Division
517-10002
10002

Mfr.:

Description:
Terminals Copper Standard Barrel Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,21 € 11,21 €
9,53 € 95,30 €
8,94 € 223,50 €
8,50 € 425,00 €
8,09 € 809,00 €
7,01 € 1.752,50 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Barrel Terminals
Compression
Female
Not Insulated
4 AWG
Cable Mount / Free Hanging
Gray
Tin
Copper
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CL
Insulation Material: Not Insulated
Length: 44.5 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Voltage Rating: 35 kV
Wire Gauge: 4 AWG
Part # Aliases: 00054007127253 7000031369 80610032981
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99