SIM-S-IO3-TRI-2-LP-RESELL_LP_Trial

1Global
57-SIMSIO3TRI2LPTRIL
SIM-S-IO3-TRI-2-LP-RESELL_LP_Trial

Mfr.:

Description:
SIM Cards Removable Plastic eSIM, Triple cut, LPWAN, 50MB Pre-Paid Data, 3Mo Trial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,27 € 5.635,00 €

Product Attribute Attribute Value Select Attribute
1Global
Product Category: SIM Cards
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: 1Global
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 12.3 mm x 8.8 mm x 0.67 mm
For Use With: ST33G1M2
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product: eSIM
Series: LPWAN
Factory Pack Quantity: 500
Subcategory: Memory & Data Storage
Unit Weight: 4,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523520000
CAHTS:
8523520000
USHTS:
8523520090
MXHTS:
8523520301
ECCN:
3A991.a.2