SIM-S-IO3-TRI-2-LP-RESELL_LP_250MB_3Y

1Global
57-SIMSIO3TRI250MB3Y
SIM-S-IO3-TRI-2-LP-RESELL_LP_250MB_3Y

Mfr.:

Description:
SIM Cards Removable Plastic eSIM, Triple cut, LPWAN, 250MB Pre-Paid Data, 36Mo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 494

Stock:
494 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,83 € 41,83 €
38,67 € 386,70 €
37,42 € 935,50 €
36,49 € 1.824,50 €
35,89 € 3.589,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
1Global
Product Category: SIM Cards
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: 1Global
Dimensions: 12.3 mm x 8.8 mm x 0.67 mm
For Use With: ST33G1M2
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product: eSIM
Series: LPWAN
Factory Pack Quantity: 500
Subcategory: Memory & Data Storage
Unit Weight: 4,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523520000
CAHTS:
8523520000
USHTS:
8523520090
MXHTS:
8523520301
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Removable Plastic LPWAN eSIM

1Global Removable Plastic LPWAN eSIM is smaller than the head of a match and offers simple out-of-the-box connectivity. The embedded SIM or eSIM works like traditional SIM cards, but users don’t need a physical SIM card. The devices are “hard-wired” into relevant devices and can be activated by downloading and installing an eSIM profile. Mobile Network Operators (MNOs) can then provide the eSIM entirely remotely via software called a Remote SIM Provisioning (RSP) Platform. eSIMs make it easier for MNOs to manage connections over the air. The eSIM can hold multiple account details, permitting users to select between them at the touch of a button instead of swapping physical SIMs.