SIM-S-IO3-MFF2-2-LP-RESELL_LP_50MB_1Y

1Global
57-SIMSIO3MFLP50MB1Y
SIM-S-IO3-MFF2-2-LP-RESELL_LP_50MB_1Y

Mfr.:

Description:
SIM Cards Soldered eSIM, MFF2, LPWAN, 50MB Pre-Paid Data, 12Mo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 966

Stock:
966 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,04 € 15,04 €
13,94 € 139,40 €
13,46 € 336,50 €
13,12 € 656,00 €
13,00 € 1.300,00 €
Full Reel (Order in multiples of 1000)
11,05 € 11.050,00 €

Product Attribute Attribute Value Select Attribute
1Global
Product Category: SIM Cards
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: 1Global
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 5 mm x 6 mm x 1.27 mm
For Use With: ST33G1M2
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product: eSIM
Series: LPWAN
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523520000
CAHTS:
8523520000
USHTS:
8523520090
MXHTS:
8523520301
ECCN:
3A991.a.2