SIM-S-IO3-MFF2-2-LP-RESELL_LP_125MB_1Y

1Global
57-SIMSIO3MFL125MB1Y
SIM-S-IO3-MFF2-2-LP-RESELL_LP_125MB_1Y

Mfr.:

Description:
SIM Cards Soldered eSIM, MFF2, LPWAN, 125MB Pre-Paid Data, 12Mo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1.814

Stock:
1.814 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,82 € 19,82 €
18,37 € 183,70 €
17,79 € 444,75 €
17,35 € 867,50 €
16,99 € 1.699,00 €
Full Reel (Order in multiples of 1000)
15,08 € 15.080,00 €

Product Attribute Attribute Value Select Attribute
1Global
Product Category: SIM Cards
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: 1Global
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 5 mm x 6 mm x 1.27 mm
For Use With: ST33G1M2
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product: eSIM
Series: LPWAN
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523520000
CNHTS:
8523521000
CAHTS:
8523520000
USHTS:
8523520090
MXHTS:
8523520301
ECCN:
3A991.a.2

Soldered MFF2 LPWAN eSIM

1Global Soldered MFF2 LPWAN eSIM is smaller than the head of a match and offers simple out-of-the-box connectivity. The embedded SIM or eSIM works like traditional SIM cards, but users don’t need a physical SIM card. The devices are “hard-wired” into relevant devices and can be activated by downloading and installing an eSIM profile. Mobile Network Operators (MNOs) can then provide the eSIM entirely remotely via software called a Remote SIM Provisioning (RSP) Platform. eSIMs make it easier for MNOs to manage connections over the air. The eSIM can hold multiple account details, permitting users to select between them at the touch of a button instead of swapping physical SIMs.