C12528_PETUNIA

Ledil
928-C12528PET
C12528_PETUNIA

Mfr.:

Description:
LED Lenses & Assemblies Rectangular Lens 28 Degrees FWHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
Lens Array
Cree, Osram LEDs
28 deg to 32 deg
Clear
Rectangular
Tray
Brand: Ledil
Height: 7.4 mm
Length: 46.5 mm
Product Type: LED Lenses
Factory Pack Quantity: 40
Subcategory: LED Lighting
Width: 29.5 mm
Unit Weight: 5 g
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
9405920090
CNHTS:
9405920000
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Horticulture Lenses

LEDiL Horticulture Lenses bring a number of design approaches to lighting for plants.  LEDiL Horticulture Lenses include square, round, rectangle, and multi-lenses as well as assemblies, lens arrays, and packs. These offerings give control of spectral content, allowing users to match the lighting to plants' needs based on species and growth stage.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,20 € 7,20 €
4,81 € 48,10 €
4,22 € 506,40 €
3,88 € 2.017,60 €
3,68 € 3.680,00 €
3,65 € 9.198,00 €
10.000 Quote