TB6612FNG,C,8,EL

Toshiba
757-TB6612FNGC8EL
TB6612FNG,C,8,EL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Brush Motor Driver IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
2 Phase
1.2 A
1.5 mA
- 20 C
+ 85 C
SMD/SMT
SSOP-24
13.5 V
2.5 V
Reel
Cut Tape
MouseReel
Brand: Toshiba
Load Voltage Rating: 5 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 100 kHz
Output Voltage: 15 V
Pd - Power Dissipation: 1.36 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TB6612
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Brushed DC Motor Driver ICs

Toshiba Brushed DC Motor Driver ICs provide a robust portfolio for various workhorse applications across industrial, consumer, healthcare, and automotive sectors. These devices are ideal for a vast array of applications, such as printers, actuators, locks, surveillance cameras, shades and blinds, dispensers, robotics, garage door openers, and H-bridge latching relays. Toshiba offers drivers with up to four channels, featuring many package options and several pin-to-pin compatible models with popular brushed motor drivers, which facilitate a user's multi-source strategy.

In Stock: 13.064

Stock:
13.064 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,75 € 1,75 €
1,30 € 13,00 €
1,18 € 29,50 €
1,06 € 106,00 €
0,998 € 249,50 €
0,963 € 481,50 €
0,937 € 937,00 €
Full Reel (Order in multiples of 2000)
0,894 € 1.788,00 €
0,869 € 3.476,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩