IR35411MTRPBFAUMA1

Infineon Technologies
726-IR35411MTRPBFAUM
IR35411MTRPBFAUMA1

Mfr.:

Description:
Gate Drivers IFX POWERSTAGE/DRIVER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 250 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,59 € 25,90 €
2,47 € 61,75 €
2,33 € 233,00 €
2,25 € 562,50 €
2,20 € 1.100,00 €
2,18 € 5.450,00 €
Full Reel (Order in multiples of 5000)
2,14 € 10.700,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
SMD/SMT
QFN-40
2 Driver
2 Output
60 A
4.25 V
16 V
- 20 C
+ 85 C
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage - Max: 16 V
Input Voltage - Min: 4.25 V
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Output Voltage: 250 mV to 5.5 V
Product Type: Gate Drivers
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Part # Aliases: IR35411MTRPBF SP001665570
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99

IR3541x 25V Integrated Power Stages

Infineon Technologies IR3541x 25V Integrated Power Stages combine the most advanced low voltage MOSFET technologies and integrate them into a multichip PQFN package. This helps in designing a best-in-class efficiency device for managing processor power. These power stages are available in industry-standard 5 x 6 footprints and various current ratings that cover high-end and price-performance customer requirements. The IR3541x power stages feature highly accurate current reporting, programmable constant current limit, and fast switching technology for improved performance at higher frequencies. These power stages offer >95% peak efficiency and 2.5mA ICC with low IQ (<200µA) disable PS4 (deep sleep mode) capability. Typical applications include server and storage, telecom, and datacom.