SFH 4060

ams OSRAM
720-SFH4060
SFH 4060

Mfr.:

Description:
Infrared Emitters Infrared 850nm FIREFLY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.405

Stock:
6.405 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6405 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,309 € 3,09 €
0,293 € 29,30 €
0,266 € 133,00 €
0,255 € 255,00 €
Full Reel (Order in multiples of 3000)
0,192 € 576,00 €
0,186 € 1.116,00 €
0,185 € 1.665,00 €
0,182 € 4.368,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ams OSRAM SFH 4060B
ams OSRAM
Infrared Emitters FIREFLY 850NM IR LOW POWER
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
850 nm
6 mW/sr
70 mA
1.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Illumination Colour: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: SFH 4060
Factory Pack Quantity: 3000
Subcategory: Infrared Data Communications
Tradename: FIREFLY
Viewing Angle: 140 deg
Part # Aliases: Q65112A7711
Unit Weight: 0,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

SFH40x0 FIREFLY® Infrared Emitters

ams OSRAM SFH40x0 FIREFLY® Infrared Emitters are low-profile LEDs that emit light on the side instead of on the top. This feature allows a more even light dispersal across a panel or diffuser for backlighting needs. The high-power illumination LEDs are ideal for eye tracking, gesture recognition, or touch screens in which capacitive and resistive touch are not ideal. SFH4030 and SFH4060 infrared emitters are available in 850nm and 940nm wavelengths, allowing most IR receivers to work with these devices. The devices come in a 1.0mm x 0.55mm x 0.325mm black epoxy package.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.