PI6CB33402ZHIEX

Diodes Incorporated
621-PI6CB33402ZHIEX
PI6CB33402ZHIEX

Mfr.:

Description:
Clock Buffer Clock Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Clock Buffer
RoHS:  
4 Output
133.33 MHz
3 ns
CMOS, HCSL
TQFN-32
CMOS, HCSL
200 MHz
3.135 V
3.465 V
- 40 C
+ 85 C
Brand: Diodes Incorporated
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Type: PCIe Clock Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI6CB33401 & PI6CB33402 PCIe Clock Buffers

Diodes Incorporated PI6CB33401 and PI6CB33402 4-Output PCIe Clock Buffers use a proprietary Phase-Locked Loop (PLL) design to achieve very low jitter. A low-jitter clock is an integrated circuit that produces a timing signal for use in synchronizing a system's operation. The jitter, or irregular time delay, meets Peripheral Component Interconnect Express Gen1/Gen2/Gen3/Gen4/Gen5 requirements. Other than PCIe 100MHz support, these devices also support Ethernet applications with 50MHz, 125MHz, and 133.33MHz via SMBus. On-chip termination can save 16 external resistors and make layout easier. The individual OE pin for each output provides easier power management.

PI6CB33x Gen 4/5 Compliant Clock Buffers

Diodes Incorporated PI6CB33x Gen 4/5 Compliant Clock Buffers offer an ideal clock solution for data centers, servers, storage, and network applications using the PCIe interface. The PI6CB33x Clock Buffer series includes 2-output, 4-output, 6-output, 8-output, and 20-output devices. The PI6CB33x Clock Buffers support High-Speed Current Steering Logic (HCSL) outputs with on-chip terminations for driving either 85 or 100 transmission lines. The on-chip termination eliminates the need for external resistors, simplifies PCB layout, and reduces the cost of materials (BOM). The PI6CB33x Clock Buffers also provide Output Enable (OE) pins for each output, providing easier power management.

PI6CG33x & PI6CB33x Clock Generators & Buffers

Diodes Incorporated PI6CG33x and PI6CB33x Clock Generators and Buffers are PCIe Gen 4 and Gen 5 compliant clock products. These clock generators and buffers offer very low jitter to support PCIe Gen 4/Gen 5 interface. The PI6CG33x consists of 2-output, 4-output, 6-output, and 8-output clock generators. These generators and buffers provide flexibility for the ease of board design and optimal performance. The PI6CB33x consists of 2-output, 4-output, 6-output, 8-output, and 20-output clock buffers. The clock generators and buffers support HCSL outputs with on-chip termination for driving either 85Ω or 100Ω transmission lines. Applications include data centers, servers, storage, and networking systems.

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs. These crystal and oscillator solutions (frequency control products) are vertically integrated and built in factories to ensure superior quality and a cost-effective design. These timing solutions are ideal for a wide range of applications, including synthesizers, time and calendar data, and clocks.

In Stock: 5.814

Stock:
5.814 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,38 € 3,38 €
2,53 € 25,30 €
2,26 € 56,50 €
2,09 € 209,00 €
2,02 € 505,00 €
2,00 € 1.000,00 €
1,95 € 1.950,00 €
Full Reel (Order in multiples of 2500)
1,78 € 4.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩