AD5423BCPZ-RL7

Analog Devices
584-AD5423BCPZ-RL7
AD5423BCPZ-RL7

Mfr.:

Description:
Digital to Analog Converters - DAC 1 Channel;16-Bit 4to20 mA; Vout DAC w/HA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.466

Stock:
1.466
Can Dispatch Immediately
On Order:
1.500
Expected 7/14/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,25 € 10,25 €
8,05 € 80,50 €
7,50 € 187,50 €
7,04 € 704,00 €
Full Reel (Order in multiples of 1500)
6,20 € 9.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
11,80 €
Min:
1

Similar Product

Analog Devices AD5423BCPZ
Analog Devices
Digital to Analog Converters - DAC 1 Channel;16-Bit 4to20 mA; Vout DAC w/HA

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
16 bit
1 Channel
12 us
Current, Voltage
4-Wire, SPI
- 33 V to 0 V, 5 V to 33 V, 7 V to 33 V
1.71 V to 5.5 V
- 40 C
+ 115 C
SMD/SMT
LFCSP-32
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD5423SDZ
DNL - Differential Nonlinearity: +/- 1 LSB
Features: 16-bit Resolution and Monotonicity
Gain Error: 0.001 % FSR
INL - Integral Nonlinearity: +/- 0.006 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 3.3 mA
Pd - Power Dissipation: 550 mW
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: 33 V
Supply Voltage - Min: 5 V
Type: General Purpose
Unit Weight: 591,680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

AD5423 Digital to Analogue Converter

Analog Devices Inc. AD5423 Digital to Analogue Converter operates with a power supply range from -33V minimum on AVSS to +33V maximum on AVDD1. AD5423 uses a versatile, 4-wire, serial peripheral interface (SPI) that operates at clock rates of up to 50MHz. The single-channel device is compatible with standard SPI, QSPI™, MICROWIRE™, digital signal processor (DSP), and microcontroller interface standards. The interface also features an optional SPI cyclic redundancy check (CRC) and a watchdog timer (WDT).

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.