QC-DB-U10004A

Lantronix
515-QC-DB-U10004A
QC-DB-U10004A

Mfr.:

Description:
System-On-Modules - SOM Production ready computing module, based on Qualcomm SXR2130P processor, with larger memory size.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: System-On-Modules - SOM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
50 mm x 29 mm
Qualcomm
SXR2130P
2.84 GHz
6 GB
3.7 V
Audio, Bluetooth, DP, GPIO, I2C, I3C, MIPI-CSI, MIPI-DSI, PCIe, SPI, UART, USB 3.1, WiFi, Video
- 25 C
+ 85 C
Bulk
Battery Backup Switching: No Battery Backup
Brand: Lantronix
Flash: 64 GB
Memory Type: LPDDR5
On-Board Storage Size: 64 GB
On-Board Storage Type: Flash
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Open-Q
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
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Open-Q™ 865XR SoMs

Lantronix Open-Q™ 865XR SoMs is an ultra-compact, production-ready System-on-Module (SoM) based on the powerful Qualcomm® SXR2130P SoC (System-on-Chip). The 865XR SOM is designed to provide the perfect computing core for various leading-edge IoT applications, including edge computing, augmented reality, virtual reality, artificial intelligence, machine learning, computer vision, and high-resolution input/output. Supported by the Android™ 10 operating system, the SOM takes advantage of the smooth Android user interface and the camera software stack. The 865XR SOM features a wide range of communication interfaces, including three MIPI CSI camera ports, two MIPI DSI display ports, a 2-lane PCIe Gen3, USB Type-C™ (with DisplayPort v1.4), Wi-Fi® 6 (802.11ax 2x2 MU-MIMO), and BLUETOOTH® 5.1.

Availability

Stock: