SLF3S-4000B Liquid Flow Sensor

Sensirion
403-SLF3S-4000B
SLF3S-4000B Liquid Flow Sensor

Mfr.:

Description:
Flow Sensors Sensirion liquid flow sensor for higher flow rates up to 1l/min

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Flow Sensors
RoHS:  
Liquid Flow Meter
Flow Sensor
Liquid
0 mL/min to 1 L/min
5 %, 10 %, 20 %
Bidirectional
3.5 V
4 mm Barbed
Polyphenylene Sulfide (PPS)
Brand: Sensirion
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: + 5 C
Packaging: Tray
Pressure Port: Port
Product Type: Flow Sensors
Series: SLF3x
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 3.2 V
Tradename: CMOSens
Part # Aliases: 3.000.632
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
9026102900
CNHTS:
9026100000
CAHTS:
9026100091
USHTS:
9026102080
JPHTS:
902610000
KRHTS:
9026102000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLF3S-4000B Compact Liquid Flow Sensor

Sensirion SLF3S-4000B Compact Liquid Flow Sensor is designed for high-volume applications and provides precise, reliable measurements of dynamic liquid flow rates up to 1000ml/min bi-directionally. The SLF3S-4000B sensor features a digital interface (I2C) via a 6-pin standard electrical connector and builds on a CMOSens® sensor chip. The patented CMOSens technology combines the sensor element, signal processing, and digital calibration on a small CMOS chip. The well-proven CMOS technology is perfectly suited for high-quality mass production and is ideal for demanding and cost-sensitive OEM applications.

In Stock: 655

Stock:
655 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
193,18 € 193,18 €
162,98 € 814,90 €
151,50 € 1.515,00 €
141,09 € 3.527,25 €
136,07 € 6.803,50 €